+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BMSC2045

Cable tie; L: 200mm; W: 4.6mm; stainless steel AISI 304; 450N


Manufacturer: BM GROUP

Manufacturer part number:
BMSC2045
TME Symbol:
BMSC2045

Specification

Manufacturer
BM GROUP
Type of cable accessories
cable tie
Length
0.2m
Tie width
4.6mm
Tie material
stainless steel AISI 304
Tie strength
450N
Loop diameter max
61.9mm
Plating material
polyester
Operating temperature
-60...300°C
Gross weight2.577 g
Certificates
EAN code8013629250598
See other products in this category: Cable Ties – Metal BM GROUP,
*
BMSC2045
100 in TME stock
Net price for quantities from 100 pcs - 0.24 GBPGross price for quantities from 100 pcs - 0.24 GBP
Net price for quantities from 1000 pcs - 0.16 GBPGross price for quantities from 1000 pcs - 0.16 GBP
Net price for quantities from 5000 pcs - 0.13 GBPGross price for quantities from 5000 pcs - 0.13 GBP
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs