+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ2004PN

IC: PMIC; battery charging controller; Iout: 2A; 5.5V; DIP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ2004PN
TME Symbol:
BQ2004PN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
THT
Output current
2A
Output voltage
5.5V
Number of rechargeable batteries
1-4 x NiCd / NiMH
Case
DIP16
Operating temperature
-20...70°C
Supply voltage
  • 4.5...5.5V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ2004PN
0 in TME stock
Net price for quantities from 1 pcs - 12.42 EURGross price for quantities from 1 pcs - 12.42 EUR
Net price for quantities from 5 pcs - 11.22 EURGross price for quantities from 5 pcs - 11.22 EUR
Net price for quantities from 25 pcs - 9.92 EURGross price for quantities from 25 pcs - 9.92 EUR
Net price for quantities from 100 pcs - 8.89 EURGross price for quantities from 100 pcs - 8.89 EUR
Net price for quantities from 500 pcs - 8.29 EURGross price for quantities from 500 pcs - 8.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.