+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQ7693003DBT

IC: PMIC; battery monitor; cell balancing function; 3.3V; TSSOP30


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BQ7693003DBT
TME Symbol:
BQ7693003DBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
battery monitor
Integrated circuit features
cell balancing function
Mounting
SMD
Output voltage
3.3V
Number of rechargeable batteries
6-10 Li-Ion / Li-Po
Case
TSSOP30
Operating temperature
-40...85°C
Kind of package
tube
Interface
I2C
Supply voltage
  • 6...25V DC
Gross weight0.1 g
Certificates
See other products in this category: Battery and battery cells controllers TEXAS INSTRUMENTS,
*
BQ7693003DBT
117 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.00 EURGross price for quantities from 1 pcs - 8.00 EUR
Net price for quantities from 3 pcs - 7.80 EURGross price for quantities from 3 pcs - 7.80 EUR
Net price for quantities from 10 pcs - 6.88 EURGross price for quantities from 10 pcs - 6.88 EUR
Net price for quantities from 25 pcs - 6.02 EURGross price for quantities from 25 pcs - 6.02 EUR
Net price for quantities from 60 pcs - 5.17 EURGross price for quantities from 60 pcs - 5.17 EUR