+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BQC-USB2AA/3

Cable; USB 2.0; USB A plug,both sides; 3m; light grey


Manufacturer: BQ CABLE

Manufacturer part number:
BQC-USB2AA/3
TME Symbol:
BQC-USB2AA/3

Specification

Manufacturer
BQ CABLE
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
3m
Insulation colour
light grey
Conform to the norm
UL 2725
Shield structure
shielded twofold
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight118.6 g
See other products in this category: USB cables and adapters BQ CABLE,
*
BQC-USB2AA/3
43 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 5 pcs - 3.67 USDGross price for quantities from 5 pcs - 3.67 USD
Net price for quantities from 10 pcs - 3.24 USDGross price for quantities from 10 pcs - 3.24 USD
Net price for quantities from 25 pcs - 2.88 USDGross price for quantities from 25 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.