+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR-CCF2TH

Battery: lithium; 6V; 5000mAh; non-rechargeable; 53x26x50.5mm


Manufacturer: BTO

Manufacturer part number:
BR-CCF2TH
TME Symbol:
BR-CCF2TH

Specification

Manufacturer
BTO
Type of battery
lithium
Rated voltage
6V
Capacity
5Ah
Battery features
non-rechargeable
Body dimensions
53x26x50.5mm
Quantity in set/package
1pcs.
Leads
leads with plug
Cell manufacturer
PANASONIC
Gross weight86.13 g

WATCH VIDEO

See other products in this category: Batteries BTO,
*
BR-CCF2TH
41 in TME stock
Net price for quantities from 1 pcs - 45.06 EURGross price for quantities from 1 pcs - 45.06 EUR
Net price for quantities from 3 pcs - 39.05 EURGross price for quantities from 3 pcs - 39.05 EUR
Net price for quantities from 5 pcs - 35.59 EURGross price for quantities from 5 pcs - 35.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 5 pcs