+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR24T256F-WE2

IC: EEPROM memory; 256kbEEPROM; 2-wire,I2C; 32kx8bit; 400kHz; SOP8


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BR24T256F-WE2
TME Symbol:
BR24T256F-WE2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
256kb EEPROM
Memory organisation
32kx8bit
Clock frequency
400kHz
Mounting
SMD
Case
SOP8
Kind of interface
serial
Operating temperature
-40...85°C
Access time
5ms
Kind of package
reel, tape
Interface
  • 2-wire
  • I2C
Supply voltage
  • 1.6...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ROHM SEMICONDUCTOR,
*
BR24T256F-WE2
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order