+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR25H040FVT-2CE2

IC: EEPROM memory; 4kbEEPROM; SPI; 512x8bit; 10MHz; TSSOP-B8


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BR25H040FVT-2CE2
TME Symbol:
BR25H040FVT-2CE2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
4kb EEPROM
Interface
SPI
Memory organisation
512x8bit
Clock frequency
10MHz
Mounting
SMD
Case
TSSOP-B8
Kind of interface
serial
Operating temperature
-40...125°C
Access time
4ms
Kind of package
reel, tape
Supply voltage
  • 2.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ROHM SEMICONDUCTOR,
*
BR25H040FVT-2CE2
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order