+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BR93G86FVM-3AGTTR

IC: EEPROM memory; 16kbEEPROM; Microwire; 1kx16bit; 3MHz; MSOP8


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BR93G86FVM-3AGTTR
TME Symbol:
BR93G86FVM-3AGTTR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
16kb EEPROM
Interface
Microwire
Memory organisation
1kx16bit
Clock frequency
3MHz
Mounting
SMD
Case
MSOP8
Kind of interface
serial
Operating temperature
-40...85°C
Access time
5ms
Kind of package
reel, tape
Supply voltage
  • 1.7...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. ROHM SEMICONDUCTOR,
*
BR93G86FVM-3AGTTR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order