+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: RF SOLUTIONS
Manufacturer | RF SOLUTIONS | |
Type of communications module | RF | |
Kind of module | FM transceiver | |
Frequency | 868MHz | |
Transmitter output power | 13dBm | |
Mounting | THT | |
Dimensions | 48x21mm | |
Range | 1km | |
Manufacturer series | BRAVO | |
Number of inputs/outputs | 8 |