+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4-920

Screwdriver: precision-set; ESD; bag; 9pcs.


Manufacturer: BERNSTEIN

Manufacturer part number:
4-920
TME Symbol:
BRN-4-920

Specification

Manufacturer
BERNSTEIN
Type of screwdriver
precision - set
Kind of bit
Phillips, slot, Torx®, Torx® with protection
Bit size
PH00, PH000, PH1, SL 2, SL 2.5, SL 3, SL 3.5, SL 4, TX05, TX06, T7H, T8H, T9H, T10H
Version
ESD
Kind of package
bag
Quantity in set/package
9pcs.
Kit contents
  • screwdriver bits
  • screwdriver handle
Gross weight207.89 g

WATCH VIDEO

See other products in this category: Screwdrivers Sets BERNSTEIN,
*
4-920
1 in TME stock
Net price for quantities from 1 pcs - 106.94 USDGross price for quantities from 1 pcs - 106.94 USD
Net price for quantities from 3 pcs - 99.81 USDGross price for quantities from 3 pcs - 99.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.