+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7-503

Folding ruler; L: 1m


Manufacturer: BERNSTEIN

Manufacturer part number:
7-503
TME Symbol:
BRN-7-503

Specification

Manufacturer
BERNSTEIN
Type of tool
folding ruler
Length
1m
Gross weight45.5 g

WATCH VIDEO

See other products in this category: Measuring Tools BERNSTEIN,
*
7-503
1 in TME stock
Net price for quantities from 1 pcs - 4.84 EURGross price for quantities from 1 pcs - 4.84 EUR
Net price for quantities from 3 pcs - 4.52 EURGross price for quantities from 3 pcs - 4.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.