+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9-367

Mat: table set; ESD; L: 610mm; W: 450mm; Thk: 2mm; grey (bright)

Manufacturer: BERNSTEIN

Manufacturer part number:
9-367
TME Symbol:
BRN-9-367

Specification

Manufacturer
BERNSTEIN
Type of mat
table set
Version
ESD
Length
0.61m
Width
0.45m
Thickness
2mm
Colour
grey (bright)
Mat features
fitted with two 10mm male press studs
Related items
BRN-9-342, BRN-9-342-1, BRN-9-342-2
Kit contents
  • antistatic mat
  • ground cord with Schuko plug
Gross weight897.8 g
EAN code4250838511773
See other products in this category: ESD Workstations BERNSTEIN,
*
9-367
0 in TME stock
Net price for quantities from 1 set - 81.70 EURGross price for quantities from 1 set - 81.70 EUR
Net price for quantities from 3 set - 76.41 EURGross price for quantities from 3 set - 76.41 EUR
Net price for quantities from 5 set - 71.21 EURGross price for quantities from 5 set - 71.21 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.