+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BRP003R0S107FA

Supercapacitor; SNAP-IN; 100F; 3VDC; ±20%; Ø22.4x45.5mm; 18mΩ

NEW

Manufacturer: BIGCAP

Manufacturer part number:
BRP003R0S107FA
TME Symbol:
BRP003R0S107FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
SNAP-IN
Capacitance
100F
Operating voltage
3V DC
Tolerance
±20%
Body dimensions
Ø22.4x45.5mm
ESR value
18mΩ
Operating temperature
-40...65°C
Gross weight21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP003R0S107FA
0 in TME stock
Net price for quantities from 576 pcs - 1.94 EURGross price for quantities from 576 pcs - 1.94 EUR
No. of pieces (Multiplicity: 576)
Minimum order quantity: 576.
Multiplicity: 576.