+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WKQX030101

Hub USB; USB A socket x4,USB C socket; USB 3.0,USB 3.1,USB 3.2


Manufacturer: BASEUS

Manufacturer part number:
WKQX030101
TME Symbol:
BS-OH013

Specification

Manufacturer
BASEUS
Type of PC accessories
hub USB
Version
USB 3.1, USB 3.2, USB 3.0
Colour
black
Number of ports
5
Cable length
1m
Enclosure material
thermopolymer
Insulation colour
black
Cable/adapter structure
  • USB A socket x4
  • USB C socket
Gross weight121.35 g
Certificates
EAN code6932172606206
See other products in this category: Computer Adapters BASEUS,
*
WKQX030101
8 in TME stock
Net price for quantities from 1 pcs - 10.71 EURGross price for quantities from 1 pcs - 10.71 EUR
Net price for quantities from 3 pcs - 10.04 EURGross price for quantities from 3 pcs - 10.04 EUR
Net price for quantities from 5 pcs - 9.38 EURGross price for quantities from 5 pcs - 9.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.