+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WKWG080113

Hub USB; USB 3.0,USB 3.1,USB 3.2; grey; Number of ports: 8; 0.15m

Manufacturer: BASEUS

Manufacturer part number:
WKWG080113
TME Symbol:
BS-OH101

Specification

Manufacturer
BASEUS
Type of PC accessories
hub USB
Version
USB 3.1, USB 3.2, USB 3.0
Colour
grey
Number of ports
8
Cable length
0.15m
Enclosure material
aluminium
Insulation colour
black
Cable/adapter structure
  • HDMI socket
  • microSD
  • RJ45 socket
  • SD
  • USB A socket x3
  • USB C socket
Gross weight134.91 g
Certificates
EAN code6932172622152
See other products in this category: Computer Adapters BASEUS,
*
WKWG080113
1 in TME stock
Net price for quantities from 1 pcs - 53.65 USDGross price for quantities from 1 pcs - 53.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts