+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BS-OH171

PC extension card: WiFi network; USB A plug; USB 2.0; black

Manufacturer: BASEUS

Manufacturer part number:
BS-OH171
TME Symbol:
BS-OH171
BASEUS - logo

Specification

Manufacturer
BASEUS
Type of PC extension card
WiFi network
Connection
USB A plug
Version
USB 2.0
Colour
black
Frequency
2.4GHz
Data transfer rate
150Mbps
Communication with PC
USB
Standard
IEEE 802.11b/g/n
Gross weight81.73 g
Certificates
See other products in this category: Computer Adapters BASEUS,
*
BS-OH171
1 in TME stock
Net price for quantities from 1 pcs - 7.48 EURGross price for quantities from 1 pcs - 7.48 EUR
Net price for quantities from 3 pcs - 6.55 EURGross price for quantities from 3 pcs - 6.55 EUR
Net price for quantities from 5 pcs - 6.14 EURGross price for quantities from 5 pcs - 6.14 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts