+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT.25-SST-P-M6X16

Knob; Ø: 25mm; Ext.thread: M6; 16mm; H: 19mm; technopolymer PA; BT


Manufacturer: ELESA+GANTER

Manufacturer part number:
BT.25-SST-P-M6X16
TME Symbol:
BT.25-SST-P-M6X16

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
25mm
External thread
M6
Thread length
16mm
Height
19mm
Body material
technopolymer PA
Plunger material
stainless steel
Version
with stud bolt
Manufacturer series
BT
Gross weight11 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
BT.25-SST-P-M6X16
0 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 5 pcs - 1.94 USDGross price for quantities from 5 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.