+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT136

Triac; 600V; 4A; Igt: 35/70mA; TO220-3; bulk


Manufacturer: CDIL

Manufacturer part number:
BT136
TME Symbol:
BT136-CDI

Specification

Manufacturer
CDIL
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
4A
Gate current
35/70mA
Case
TO220-3
Mounting
THT
Kind of package
bulk
Gross weight1.902 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Triacs CDIL,
*
BT136
1816 in TME stock
Net price for quantities from 3 pcs - 0.34 GBPGross price for quantities from 3 pcs - 0.34 GBP
Net price for quantities from 10 pcs - 0.22 GBPGross price for quantities from 10 pcs - 0.22 GBP
Net price for quantities from 50 pcs - 0.20 GBPGross price for quantities from 50 pcs - 0.20 GBP
Net price for quantities from 200 pcs - 0.18 GBPGross price for quantities from 200 pcs - 0.18 GBP
Net price for quantities from 1000 pcs - 0.17 GBPGross price for quantities from 1000 pcs - 0.17 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsBag = 100 pcsBag = 250 pcsCardboard = 1 000 pcs