+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT138-600D,127

Triac; 600V; 12A; Igt: 5/10mA; TO220AB; tube; Ifsm: 95A; 4Q


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BT138-600D,127
TME Symbol:
BT138-600D.127

Specification

Manufacturer
WeEn Semiconductors
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
12A
Gate current
5/10mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
95A
Technology
4Q
Features of semiconductor devices
sensitive gate
Gross weight2.052 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BT138-600D,127
134 in TME stock
Net price for quantities from 1 pcs - 0.73 EURGross price for quantities from 1 pcs - 0.73 EUR
Net price for quantities from 3 pcs - 0.53 EURGross price for quantities from 3 pcs - 0.53 EUR
Net price for quantities from 10 pcs - 0.48 EURGross price for quantities from 10 pcs - 0.48 EUR
Net price for quantities from 30 pcs - 0.42 EURGross price for quantities from 30 pcs - 0.42 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs