+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT1M-C0

Cable tie; L: 102mm; W: 2.4mm; black; polyamide; 80N; Ømax: 23mm


Manufacturer: PANDUIT

Manufacturer part number:
BT1M-C0
TME Symbol:
BT1M-C0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with a metal clasp
Length
102mm
Tie width
2.4mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
23mm
Operating temperature
-60...85°C
Manufacturer series
Dome-Top® Barb Ty
Resistance to
UV rays
Gross weight0.217 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
BT1M-C0
300 in TME stock
Net price for quantities from 100 pcs - 0.04 GBPGross price for quantities from 100 pcs - 0.04 GBP
Net price for quantities from 500 pcs - 0.03 GBPGross price for quantities from 500 pcs - 0.03 GBP
Net price for quantities from 1000 pcs - 0.03 GBPGross price for quantities from 1000 pcs - 0.03 GBP
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs