+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT2S-M

Cable tie; L: 203mm; W: 4.7mm; natural; polyamide; 222N; Ømax: 51mm

Manufacturer: PANDUIT

Manufacturer part number:
BT2S-M
TME Symbol:
BT2S-M

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with a metal clasp
Length
203mm
Tie width
4.7mm
Colour
natural
Tie material
polyamide
Tie strength
222N
Loop diameter max
51mm
Operating temperature
-60...85°C
Manufacturer series
Dome-Top® Barb Ty
Gross weight1.15 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
BT2S-M
0 in TME stock
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.