+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA12-700BWRG

Triac; 700V; 12A; TO220ABIns; Igt: 50mA; Snubberless™

Manufacturer: STMicroelectronics

Manufacturer part number:
BTA12-700BWRG
TME Symbol:
BTA12-700BWRG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
700V
Max. load current
12A
Case
TO220ABIns
Gate current
50mA
Technology
Snubberless™
Mounting
THT
Kind of package
tube
Gross weight2.235 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA12-700BWRG
191 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 3 pcs - 2.14 USDGross price for quantities from 3 pcs - 2.14 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs