+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA12-700CRG

Triac; 700V; 12A; TO220ABIns; Igt: 25mA

Manufacturer: STMicroelectronics

Manufacturer part number:
BTA12-700CRG
TME Symbol:
BTA12-700CRG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
700V
Max. load current
12A
Case
TO220ABIns
Gate current
25mA
Mounting
THT
Kind of package
tube
Gross weight2.227 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA12-700CRG
114 in TME stock
Net price for quantities from 1 pcs - 1.25 EURGross price for quantities from 1 pcs - 1.25 EUR
Net price for quantities from 3 pcs - 1.12 EURGross price for quantities from 3 pcs - 1.12 EUR
Net price for quantities from 10 pcs - 0.99 EURGross price for quantities from 10 pcs - 0.99 EUR
Net price for quantities from 50 pcs - 0.89 EURGross price for quantities from 50 pcs - 0.89 EUR
Net price for quantities from 250 pcs - 0.83 EURGross price for quantities from 250 pcs - 0.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs