+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA12-700SWRG

Triac; 700V; 12A; TO220ABIns; Igt: 10mA; logic level

Manufacturer: STMicroelectronics

Manufacturer part number:
BTA12-700SWRG
TME Symbol:
BTA12-700SWRG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
700V
Max. load current
12A
Case
TO220ABIns
Gate current
10mA
Features of semiconductor devices
logic level
Mounting
THT
Kind of package
tube
Gross weight2.22 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA12-700SWRG
158 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 250 pcs - 0.89 USDGross price for quantities from 250 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs