+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA20-600CWRG

Triac; 600V; 20A; TO220ABIns; Igt: 35mA; Snubberless™

Manufacturer: STMicroelectronics

Manufacturer part number:
BTA20-600CWRG
TME Symbol:
BTA20-600CWRG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
20A
Case
TO220ABIns
Gate current
35mA
Technology
Snubberless™
Mounting
THT
Kind of package
tube
Gross weight2.215 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA20-600CWRG
84 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 3 pcs - 1.86 USDGross price for quantities from 3 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs