+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA24-800CWRG

Triac; 800V; 25A; TO220ABIns; Igt: 35mA; Snubberless™

Manufacturer: STMicroelectronics

Manufacturer part number:
BTA24-800CWRG
TME Symbol:
BTA24-800CWRG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
25A
Case
TO220ABIns
Gate current
35mA
Technology
Snubberless™
Mounting
THT
Kind of package
tube
Gross weight2.22 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA24-800CWRG
258 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 5 pcs - 2.30 USDGross price for quantities from 5 pcs - 2.30 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs