+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTA26-800CWRG

Triac; 800V; 25A; TOP3; Igt: 35mA; Snubberless™

Manufacturer: STMicroelectronics

Manufacturer part number:
BTA26-800CWRG
TME Symbol:
BTA26-800CWRG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
25A
Case
TOP3
Gate current
35mA
Technology
Snubberless™
Mounting
THT
Kind of package
tube
Gross weight4.732 g
Certificates
See other products in this category: Triacs STMicroelectronics,
*
BTA26-800CWRG
137 in TME stock
Net price for quantities from 1 pcs - 3.02 GBPGross price for quantities from 1 pcs - 3.02 GBP
Net price for quantities from 5 pcs - 2.29 GBPGross price for quantities from 5 pcs - 2.29 GBP
Net price for quantities from 10 pcs - 2.14 GBPGross price for quantities from 10 pcs - 2.14 GBP
Net price for quantities from 30 pcs - 2.03 GBPGross price for quantities from 30 pcs - 2.03 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs