+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTHS-01-BK

Wireless headphones with microphone; black; USB B micro; 10m

Manufacturer: GEMBIRD

Manufacturer part number:
BTHS-01-BK
TME Symbol:
BTHS-01-BK

Specification

Manufacturer
GEMBIRD
Type of PC accessories
wireless headphones with microphone
Colour
black
Connection
USB B micro
Version
headphones, wireless
PC accessories features
LED indicator
Bandwidth
20Hz...20kHz
Range
10m
Impedance
32Ω
Speaker sensitivity
102dB
Bluetooth version
5.0
Capacity
0.2Ah
Nominal life
3h
Charging power minimum
2W
Charging power maximum
5W
Charge time
2h
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 200mAh x1
Kit contents
  • headphones
  • no charger included
  • USB cable
Interface
  • A2DP
  • AVRCP
  • HFP
  • HSP
Marking
Gross weight282.5 g
Certificates
EAN code8716309123822
See other products in this category: Peripherals GEMBIRD,
*
BTHS-01-BK
3 in TME stock
Net price for quantities from 1 pcs - 16.34 USDGross price for quantities from 1 pcs - 16.34 USD
Net price for quantities from 3 pcs - 14.53 USDGross price for quantities from 3 pcs - 14.53 USD
Net price for quantities from 5 pcs - 12.81 USDGross price for quantities from 5 pcs - 12.81 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible