+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTL27523R

IC: driver; low-side,gate driver; SOP8; -5÷5A; Ch: 2; 4.5÷20VDC

Manufacturer: BASiC SEMICONDUCTOR

Manufacturer part number:
BTL27523R
TME Symbol:
BTL27523R

Specification

Manufacturer
BASiC SEMICONDUCTOR
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
SOP8
Output current
-5...5A
Number of channels
2
Mounting
SMD
Operating temperature
-40...140°C
Kind of package
reel, tape
Kind of output
inverting
Supply voltage
  • 4.5...20V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers BASiC SEMICONDUCTOR,
*
BTL27523R
0 in TME stock
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 0.90 EUR
Net price for quantities from 5 pcs - 0.78 EURGross price for quantities from 5 pcs - 0.78 EUR
Net price for quantities from 25 pcs - 0.68 EURGross price for quantities from 25 pcs - 0.68 EUR
Net price for quantities from 100 pcs - 0.61 EURGross price for quantities from 100 pcs - 0.61 EUR
Net price for quantities from 250 pcs - 0.58 EURGross price for quantities from 250 pcs - 0.58 EUR
Net price for quantities from 1000 pcs - 0.54 EURGross price for quantities from 1000 pcs - 0.54 EUR
Net price for quantities from 2500 pcs - 0.51 EURGross price for quantities from 2500 pcs - 0.51 EUR
No. of pieces (Multiplicity: 1)