+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BTM238

Module: Bluetooth; Bluetooth: 2.0 EDR; 18dBm; Class: 1; SMD


Manufacturer: RAYSON

Manufacturer part number:
BTM238
TME Symbol:
BTM-238

Specification

Manufacturer
RAYSON
Type of communications module
Bluetooth
Bluetooth version
2.0 EDR
Transmitter output power
18dBm
Bluetooth class
1
Receiver sensitivity
-88dBm
Mounting
SMD
Dimensions
28.2x15x2.8mm
Information
product is not a working device, but only component
Operating temperature
-20...75°C
Supply voltage
  • 3...3.6V DC
Interface
  • PCM
  • UART
  • USB
Communications modules features
  • HCI profile
  • HSP/HFP profile
  • SPP profile
Gross weight1.997 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules RAYSON,
*
BTM238
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 10.94 EURGross price for quantities from 2000 pcs - 10.94 EUR
Packaging method by the manufacturer:
Tray = 40 pcsCardboard = 400 pcs