+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTW67-1000

Thyristor: standard; 1kV; Ifmax: 50A; 32A; Igt: 80mA; RD91; THT; screw


Manufacturer: STMicroelectronics

Manufacturer part number:
BTW67-1000
TME Symbol:
BTW67-1000

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
1kV
Max. load current
50A
Load current
32A
Gate current
80mA
Case
RD91
Mounting
THT
Mechanical mounting
screw
Kind of package
bulk
Gross weight20.01 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
BTW67-1000
21 in TME stock
Net price for quantities from 1 pcs - 10.54 USDGross price for quantities from 1 pcs - 10.54 USD
Net price for quantities from 10 pcs - 9.83 USDGross price for quantities from 10 pcs - 9.83 USD
Net price for quantities from 25 pcs - 9.48 USDGross price for quantities from 25 pcs - 9.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 25 pcs