+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTW68-1200RG

Thyristor: standard; 1.2kV; Ifmax: 30A; 19A; Igt: 50mA; TOP3; THT


Manufacturer: STMicroelectronics

Manufacturer part number:
BTW68-1200RG
TME Symbol:
BTW68-1200RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
30A
Load current
19A
Gate current
50mA
Case
TOP3
Mounting
THT
Kind of package
tube
Gross weight4.79 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
BTW68-1200RG
19 in TME stock
Net price for quantities from 1 pcs - 7.58 EURGross price for quantities from 1 pcs - 7.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs