+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTW69-1200N

Thyristor: standard; 1.2kV; Ifmax: 50A; 31A; Igt: 50mA; TOP3; THT


Manufacturer: STMicroelectronics

Manufacturer part number:
BTW69-1200N
TME Symbol:
BTW69-1200N

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
50A
Load current
31A
Gate current
50mA
Case
TOP3
Mounting
THT
Kind of package
tube
Gross weight4.993 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
BTW69-1200N
0 in TME stock
Net price for quantities from 1 pcs - 6.77 EURGross price for quantities from 1 pcs - 6.77 EUR
Net price for quantities from 5 pcs - 5.67 EURGross price for quantities from 5 pcs - 5.67 EUR
Net price for quantities from 10 pcs - 5.04 EURGross price for quantities from 10 pcs - 5.04 EUR
Net price for quantities from 30 pcs - 4.15 EURGross price for quantities from 30 pcs - 4.15 EUR
Net price for quantities from 60 pcs - 3.81 EURGross price for quantities from 60 pcs - 3.81 EUR
Net price for quantities from 120 pcs - 3.68 EURGross price for quantities from 120 pcs - 3.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs