+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTW69-200RG

Thyristor: standard; 200V; Ifmax: 50A; 32A; Igt: 80mA; TOP3; THT; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTW69-200RG
TME Symbol:
BTW69-200RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
200V
Max. load current
50A
Load current
32A
Gate current
80mA
Case
TOP3
Mounting
THT
Kind of package
tube
Gross weight4.8 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
BTW69-200RG
39 in TME stock
Net price for quantities from 1 pcs - 6.14 USDGross price for quantities from 1 pcs - 6.14 USD
Net price for quantities from 3 pcs - 5.26 USDGross price for quantities from 3 pcs - 5.26 USD
Net price for quantities from 10 pcs - 4.98 USDGross price for quantities from 10 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs