+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTW69-800RG

Thyristor; 800V; Ifmax: 50A; 32A; Igt: 80mA; TOP3; THT; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
BTW69-800RG
TME Symbol:
BTW69-800RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
0.8kV
Max. load current
50A
Load current
32A
Gate current
80mA
Case
TOP3
Mounting
THT
Kind of package
tube
Gross weight4.73 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
BTW69-800RG
104 in TME stock
Net price for quantities from 1 pcs - 5.50 EURGross price for quantities from 1 pcs - 5.50 EUR
Net price for quantities from 5 pcs - 5.09 EURGross price for quantities from 5 pcs - 5.09 EUR
Net price for quantities from 10 pcs - 4.89 EURGross price for quantities from 10 pcs - 4.89 EUR
Net price for quantities from 30 pcs - 4.67 EURGross price for quantities from 30 pcs - 4.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs