+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU-00208-2

Clip-on probe; hook type; 3A; red; Contacts: beryllium copper


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
BU-00208-2
TME Symbol:
BU-00208-2

Specification

Manufacturer
MUELLER ELECTRIC
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
3A
Colour
red
Contact material
beryllium copper
Contact plating
gold-plated
Rated voltage
0.6kV
Length
44mm
Material
stainless steel
Plating material
polyamide
Gross weight0.955 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test hooks MUELLER ELECTRIC,
*
BU-00208-2
9 in TME stock
Net price for quantities from 1 pcs - 8.70 EURGross price for quantities from 1 pcs - 8.70 EUR
Net price for quantities from 5 pcs - 8.22 EURGross price for quantities from 5 pcs - 8.22 EUR
Net price for quantities from 10 pcs - 7.80 EURGross price for quantities from 10 pcs - 7.80 EUR
Net price for quantities from 25 pcs - 7.22 EURGross price for quantities from 25 pcs - 7.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.