+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU110

Fuse: PTC polymer; THT; 1.1A; Ø0.51x7.6mm


Manufacturer: ECE

Manufacturer part number:
BU110
TME Symbol:
BU110

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Mounting
THT
Current rating
1.1A
Switched current
2.2A
Max. voltage
30V DC
Power
0.7W
Min. resistance
50mΩ
Max resistance
140mΩ
A dimension
7.4mm
B dimension
14.2mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3mm
F dimension
0.8mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.51x7.6mm
Dimensions
Gross weight0.193 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
BU110
2213 in TME stock
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 20 pcs - 0.22 USDGross price for quantities from 20 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs