+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU2010-M3/51

Bridge rectifier: single-phase; Urmax: 1kV; If: 20A; Ifsm: 240A

NEW

Manufacturer: VISHAY

Manufacturer part number:
BU2010-M3/51
TME Symbol:
BU2010-M3/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
20A
Max. forward impulse current
0.24kA
Version
flat
Case
BU
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Technology
isoCink+™
Gross weight4.7 g
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
BU2010-M3/51
0 in TME stock
Net price for quantities from 1000 pcs - 2.05 USDGross price for quantities from 1000 pcs - 2.05 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 1 000.
Multiplicity: 250.