+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU7251SG-TR

IC: comparator; Cmp: 1; SMT; SSOP5; reel,tape; Iio: 1pA; IB: 1pA

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU7251SG-TR
TME Symbol:
BU7251SG-TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Number of comparators
1
Mounting
SMT
Case
SSOP5
Operating temperature
-40...105°C
Input offset voltage
11mV
Kind of package
reel, tape
Input offset current
1pA
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Input bias current
1pA
Gross weight1 g
Certificates
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
BU7251SG-TR
0 in TME stock
Net price for quantities from 1 pcs - 0.38 GBPGross price for quantities from 1 pcs - 0.38 GBP
Net price for quantities from 10 pcs - 0.28 GBPGross price for quantities from 10 pcs - 0.28 GBP
Net price for quantities from 25 pcs - 0.27 GBPGross price for quantities from 25 pcs - 0.27 GBP
Net price for quantities from 100 pcs - 0.25 GBPGross price for quantities from 100 pcs - 0.25 GBP
Net price for quantities from 250 pcs - 0.25 GBPGross price for quantities from 250 pcs - 0.25 GBP
Net price for quantities from 500 pcs - 0.24 GBPGross price for quantities from 500 pcs - 0.24 GBP
Net price for quantities from 1000 pcs - 0.24 GBPGross price for quantities from 1000 pcs - 0.24 GBP
Net price for quantities from 3000 pcs - 0.23 GBPGross price for quantities from 3000 pcs - 0.23 GBP
Net price for quantities from 6000 pcs - 0.23 GBPGross price for quantities from 6000 pcs - 0.23 GBP
No. of pieces (Multiplicity: 1)