+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of integrated circuit | comparator | |
Number of comparators | 2 | |
Mounting | SMT | |
Case | MSOP8 | |
Operating temperature | -40...105°C | |
Input offset voltage | 11mV | |
Kind of package | reel, tape | |
Input offset current | 1pA | |
Voltage supply range | ± 0.9...2.75V DC/1.8...5.5V DC | |
Input bias current | 1pA |