+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU7261SG-TR

IC: operational amplifier; 2MHz; Ch: 1; 1.8÷5.5VDC; SSOP5; 10mV


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU7261SG-TR
TME Symbol:
BU7261SG-TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SSOP5
Operating temperature
-40...105°C
Slew rate
1.1V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BU7261SG-TR
0 in TME stock
Net price for quantities from 1 pcs - 0.53 EURGross price for quantities from 1 pcs - 0.53 EUR
Net price for quantities from 10 pcs - 0.35 EURGross price for quantities from 10 pcs - 0.35 EUR
Net price for quantities from 25 pcs - 0.28 EURGross price for quantities from 25 pcs - 0.28 EUR
Net price for quantities from 100 pcs - 0.23 EURGross price for quantities from 100 pcs - 0.23 EUR
Net price for quantities from 250 pcs - 0.22 EURGross price for quantities from 250 pcs - 0.22 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.20 EUR
Net price for quantities from 3000 pcs - 0.19 EURGross price for quantities from 3000 pcs - 0.19 EUR
Net price for quantities from 6000 pcs - 0.18 EURGross price for quantities from 6000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.