+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUL742C

Transistor: NPN; bipolar; 400V; 4A; 70W; TO220AB; 1.23÷1.32mm

Manufacturer: STMicroelectronics

Manufacturer part number:
BUL742C
TME Symbol:
BUL742C

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
400V
Collector current
4A
Power dissipation
70W
Case
TO220AB
Current gain
25...100
Mounting
THT
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.983 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
BUL742C
0 in TME stock
Net price for quantities from 1 pcs - 1.54 EURGross price for quantities from 1 pcs - 1.54 EUR
Net price for quantities from 3 pcs - 1.22 EURGross price for quantities from 3 pcs - 1.22 EUR
Net price for quantities from 10 pcs - 0.69 EURGross price for quantities from 10 pcs - 0.69 EUR
Net price for quantities from 50 pcs - 0.65 EURGross price for quantities from 50 pcs - 0.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs