+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUL743

Transistor: NPN; bipolar; 500V; 12A; 100W; TO220AB; 1.23÷1.32mm


Manufacturer: STMicroelectronics

Manufacturer part number:
BUL743
TME Symbol:
BUL743

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
500V
Collector current
12A
Power dissipation
100W
Case
TO220AB
Pulsed collector current
24A
Current gain
24...80
Mounting
THT
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight2.006 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
BUL743
953 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 250 pcs - 1.05 USDGross price for quantities from 250 pcs - 1.05 USD
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 0.98 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs