+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUP003R0S157FB

Supercapacitor; SNAP-IN; 150F; 3VDC; ±20%; Ø22x58mm; 18mΩ; -40÷65°C

NEW

Manufacturer: BIGCAP

Manufacturer part number:
BUP003R0S157FB
TME Symbol:
BUP003R0S157FB

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
SNAP-IN
Capacitance
150F
Operating voltage
3V DC
Tolerance
±20%
Body dimensions
Ø22x58mm
ESR value
18mΩ
Operating temperature
-40...65°C
Gross weight22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BUP003R0S157FB
0 in TME stock
Net price for quantities from 432 pcs - 2.71 EURGross price for quantities from 432 pcs - 2.71 EUR
No. of pieces (Multiplicity: 432)
Minimum order quantity: 432.
Multiplicity: 432.