+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BVX-250-KIT

Fume extractor; 297m3/h; 100÷240VAC; 150W; 55dBA; ESD

Manufacturer: METCAL

Manufacturer part number:
BVX-250-KIT
TME Symbol:
BVX-250-KIT

Specification

Manufacturer
METCAL
Type of soldering device
fume extractor
Air flow
297m3/h
Power
0.15kW
Noise level
55dBA
Related items
CV-5210, CV-PS5200, GT90, GT90-HP-T4, GT120, GT120-HP-T6
Version
ESD
Dimensions
268x400x320mm
Supply voltage
  • 100...240V AC
Standard equipment
  • flexible extraction arm
  • FM-BVX250 filter
  • FP-BVX250 filter
  • mains cable
  • nozzle BVX-NOZC
  • nozzle BVX-NOZR
  • switch
Soldering equipment features
  • 2 workstations
  • 3 power ranges
  • easy filters replacement
  • LED indicator of the filter condition
  • stand-by
Gross weight10.6067 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Fume Extractors METCAL,
*
BVX-250-KIT
11 in TME stock
Net price for quantities from 1 pcs - 911.96 USDGross price for quantities from 1 pcs - 911.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.