+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BX155

Fuse: PTC polymer; THT; 1.55A; Ø0.51x7.6mm


Manufacturer: ECE

Manufacturer part number:
BX155
TME Symbol:
BX155

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Mounting
THT
Current rating
1.55A
Switched current
2.7A
Max. voltage
16V DC
Power
0.7W
Min. resistance
30mΩ
Max resistance
0.12Ω
A dimension
6.9mm
B dimension
11.7mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3mm
F dimension
0.8mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.51x7.6mm
Dimensions
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
BX155
5003 in TME stock
Net price for quantities from 3 pcs - 0.22 GBPGross price for quantities from 3 pcs - 0.22 GBP
Net price for quantities from 20 pcs - 0.19 GBPGross price for quantities from 20 pcs - 0.19 GBP
Net price for quantities from 100 pcs - 0.17 GBPGross price for quantities from 100 pcs - 0.17 GBP
Net price for quantities from 500 pcs - 0.16 GBPGross price for quantities from 500 pcs - 0.16 GBP
Net price for quantities from 1000 pcs - 0.14 GBPGross price for quantities from 1000 pcs - 0.14 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs