+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYD33J

Diode: rectifying; 600V; 1A; SOD81; 250ns

Manufacturer: -

Manufacturer part number: -
TME Symbol:
BYD33J

Specification

Type of diode
rectifying
Max. off-state voltage
0.6kV
Load current
1A
Case
SOD81
Forward voltage at If
1.3V
Reverse recovery time
250ns
Gross weight0.313 g
*
BYD33J
Product withdrawn from the offer
Use the specification table below to search for similar products