+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BYW96E

Diode: rectifying; THT; 1000V; 5A; SOD64; 300ns

Manufacturer: -

Manufacturer part number: -
TME Symbol:
BYW96E

Specification

Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
5A
Case
SOD64
Forward voltage at If
1.5V
Reverse recovery time
300ns
Gross weight0.4333 g
*
BYW96E
Product withdrawn from the offer
Use the specification table below to search for similar products