+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT2728WQ

Sound transducer: piezo signaller; 2.8kHz; 30mm


Manufacturer: -

Manufacturer part number:
PT2728WQ
TME Symbol:
BZ-23

Specification

Type of sound transducer
piezo signaller
Resonant frequency
2.8kHz
Diameter
30mm
Sound level
80dB
Gross weight3.79 g
Certificates

WATCH VIDEO

*
PT2728WQ
282 in TME stock
Net price for quantities from 1 pcs - 1.21 EURGross price for quantities from 1 pcs - 1.21 EUR
Net price for quantities from 5 pcs - 1.09 EURGross price for quantities from 5 pcs - 1.09 EUR
Net price for quantities from 20 pcs - 0.90 EURGross price for quantities from 20 pcs - 0.90 EUR
Net price for quantities from 100 pcs - 0.81 EURGross price for quantities from 100 pcs - 0.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs