+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZW50-150

Diode: TVS; 5kW; 166V; 19A; unidirectional; R6; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
BZW50-150
TME Symbol:
BZW50-150

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
150V
Breakdown voltage
166V
Max. forward impulse current
19A
Semiconductor structure
unidirectional
Case
R6
Mounting
THT
Leakage current
5µA
Kind of package
reel, tape
Gross weight2.17 g
Certificates
See other products in this category: Unidirectional TVS THT diodes STMicroelectronics,
*
BZW50-150
144 in TME stock
Net price for quantities from 1 pcs - 2.49 EURGross price for quantities from 1 pcs - 2.49 EUR
Net price for quantities from 10 pcs - 1.74 EURGross price for quantities from 10 pcs - 1.74 EUR
Net price for quantities from 50 pcs - 1.23 EURGross price for quantities from 50 pcs - 1.23 EUR
Net price for quantities from 100 pcs - 1.07 EURGross price for quantities from 100 pcs - 1.07 EUR
Net price for quantities from 200 pcs - 0.97 EURGross price for quantities from 200 pcs - 0.97 EUR
Net price for quantities from 300 pcs - 0.91 EURGross price for quantities from 300 pcs - 0.91 EUR
Net price for quantities from 500 pcs - 0.87 EURGross price for quantities from 500 pcs - 0.87 EUR
Net price for quantities from 1000 pcs - 0.84 EURGross price for quantities from 1000 pcs - 0.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs